
MLKHN1500AM | |
|---|---|
DigiKey Part Number | MLKHN1500AM-ND |
Manufacturer | |
Manufacturer Product Number | MLKHN1500AM |
Description | IC HD-PLC PWR LINE COMM 238LBGA |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Broadband Power Line Communications Interface 238-LBGA (18x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MegaChips Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Broadband Power Line Communications | |
Interface | AC/DC, Coax, Ethernet, GPIO, MII, RMII, RS485, Twisted Pair, UART | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 238-LBGA | |
Supplier Device Package | 238-LBGA (18x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,073.69000 | ₱1,073.69 |
| 10 | ₱912.54400 | ₱9,125.44 |
| 25 | ₱855.40000 | ₱21,385.00 |
| 50 | ₱814.57260 | ₱40,728.63 |
| 100 | ₱775.71020 | ₱77,571.02 |
| 250 | ₱727.18412 | ₱181,796.03 |
| 840 | ₱667.66326 | ₱560,837.14 |


