Similar

MLX90290LSE-AAA-511-RE | |
|---|---|
DigiKey Part Number | MLX90290LSE-AAA-511-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90290LSE-AAA-511-RE |
Description | SEN HALL EFFECT ANLG VOLT TSOT-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TSOT-3 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90290LSE-AAA-511-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | TSOT-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱26.70454 | ₱267,045.40 |



