
MLX90316EDC-BDG-100-SP | |
|---|---|
DigiKey Part Number | MLX90316EDC-BDG-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316EDC-BDG-100-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱183.41000 | ₱183.41 |
| 10 | ₱137.38200 | ₱1,373.82 |
| 25 | ₱125.84120 | ₱3,146.03 |
| 100 | ₱113.19860 | ₱11,319.86 |
| 250 | ₱107.16140 | ₱26,790.35 |
| 500 | ₱103.52530 | ₱51,762.65 |
| 1,000 | ₱100.53231 | ₱100,532.31 |
| 2,500 | ₱97.37282 | ₱243,432.05 |
| 5,000 | ₱95.46854 | ₱477,342.70 |



