
MLX90316SDC-BCG-000-SP | |
|---|---|
DigiKey Part Number | MLX90316SDC-BCG-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316SDC-BCG-000-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Rotary Position | Operating Temperature -20°C ~ 85°C |
Technology Hall Effect | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-SOIC |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.77000 | ₱188.77 |
| 10 | ₱141.49100 | ₱1,414.91 |
| 25 | ₱129.62840 | ₱3,240.71 |
| 100 | ₱116.59290 | ₱11,659.29 |
| 250 | ₱110.37712 | ₱27,594.28 |
| 500 | ₱106.63262 | ₱53,316.31 |
| 1,000 | ₱103.54852 | ₱103,548.52 |
| 2,500 | ₱100.29387 | ₱250,734.67 |
| 5,000 | ₱98.33277 | ₱491,663.85 |



