
MLX90333EDC-BCH-000-RE | |
|---|---|
DigiKey Part Number | MLX90333EDC-BCH-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90333EDC-BCH-000-RE |
Description | SEN HALL EFFECT ANLG/PWM 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | Analog, PWM | |
Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 30mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱121.34682 | ₱364,040.46 |



