Hall Effect Sensor X, Y, Z Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90333EDC-BCH-100-RE

DigiKey Part Number
MLX90333EDC-BCH-100-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90333EDC-BCH-100-RE
Description
SEN HALL EFFECT SPI 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
16mA
Current - Output (Max)
30mA
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱121.34682₱364,040.46
Manufacturers Standard Package