Hall Effect Sensor X, Y, Z Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90333KDC-BCT-000-SP

DigiKey Part Number
MLX90333KDC-BCT-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90333KDC-BCT-000-SP
Description
SEN HALL EFFECT ANLG/PWM 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
Analog, PWM
Sensing Range
20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
16mA
Current - Output (Max)
30mA
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
80₱143.07638₱11,446.11