
MLX92241LSE-AAA-017-SP | |
|---|---|
DigiKey Part Number | MLX92241LSE-AAA-017-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92241LSE-AAA-017-SP |
Description | MAGNETIC SWITCH UNIPOLAR TSOT3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 17.5mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 5 | ₱35.49200 | ₱177.46 |
| 10 | ₱33.64600 | ₱336.46 |
| 25 | ₱31.46640 | ₱786.66 |

