
US5781LUA-AAA-000-BU | |
|---|---|
DigiKey Part Number | US5781LUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US5781LUA-AAA-000-BU |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 5 | ₱32.87200 | ₱164.36 |
| 10 | ₱31.14500 | ₱311.45 |
| 25 | ₱29.08440 | ₱727.11 |
| 50 | ₱27.66700 | ₱1,383.35 |
| 100 | ₱26.36870 | ₱2,636.87 |
| 500 | ₱23.76878 | ₱11,884.39 |
| 1,000 | ₱22.80289 | ₱22,802.89 |
| 5,000 | ₱20.86132 | ₱104,306.60 |

