
MMC33160MT-B | |
|---|---|
DigiKey Part Number | 1267-1000-ND |
Manufacturer | |
Manufacturer Product Number | MMC33160MT-B |
Description | BOARD EVAL FOR MMC33160MT |
Customer Reference | |
Detailed Description | MMC33160MT - Magnetic, Digital Compass Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±16g | |
Interface | I2C | |
Sensitivity | 512 counts/g | |
Voltage - Supply | 1.62V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMC33160MT | |
Note | - |

