MMC5883MA - Magnetic, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC5883MA-B

DigiKey Part Number
1267-1073-ND
Manufacturer
Manufacturer Product Number
MMC5883MA-B
Description
DEVELOPMENT BOARD FOR MMC5883MA
Customer Reference
Detailed Description
MMC5883MA - Magnetic, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Magnetic, Magnetometer
Sensing Range
±8G
Interface
I2C
Sensitivity
-
Voltage - Supply
2.16V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MMC5883MA
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.