
MXR6500MP-B | |
|---|---|
DigiKey Part Number | 1267-1006-ND |
Manufacturer | |
Manufacturer Product Number | MXR6500MP-B |
Description | BOARD EVAL FOR MXR6500MP |
Customer Reference | |
Detailed Description | MXR6500MP - Accelerometer, 2 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±1.7g | |
Interface | Analog | |
Sensitivity | 500mV/g | |
Voltage - Supply | 2.7V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MXR6500MP | |
Note | - |

