MXR9500MZ - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXR9500MZ-B

DigiKey Part Number
1267-1002-ND
Manufacturer
Manufacturer Product Number
MXR9500MZ-B
Description
BOARD EVAL FOR MXR9500MZ
Customer Reference
Detailed Description
MXR9500MZ - Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±1.5g
Interface
Analog
Sensitivity
500mV/g
Voltage - Supply
2.7V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MXR9500MZ
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.