35703
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35703
Menda - Cleaning the Menda Pump Dispenser

35703

DigiKey Part Number
EB1570-ND
Manufacturer
Manufacturer Product Number
35703
Description
PUMP/BOTT TAKE-ALONG LOCK SS 6OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.500" (114.30mm)
Color
White
Material
High Density Polyethylene (HDPE)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,108.34000₱2,108.34
10₱1,903.41500₱19,034.15
25₱1,840.26960₱46,006.74
50₱1,797.81040₱89,890.52
100₱1,759.32320₱175,932.32
250₱1,713.78792₱428,446.98
Manufacturers Standard Package