


MM5130-03NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5130-03NDB-TR-ND - Tape & Reel (TR) 5903-MM5130-03NDB-TRCT-ND - Cut Tape (CT) 5903-MM5130-03NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5130-03NDB-TR |
Description | 26 GHZ SP4T RF SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 29-WLCSP (2.52x2.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 26GHz | |
Isolation | 18dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 95dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFBGA | |
Supplier Device Package | 29-WLCSP (2.52x2.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,803.59000 | ₱6,803.59 |
| 10 | ₱5,992.27800 | ₱59,922.78 |
| 25 | ₱5,945.01960 | ₱148,625.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱5,098.54000 | ₱1,274,635.00 |







