3.2A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATDR3-2/10

DigiKey Part Number
2378-ATDR3-2/10-ND
Manufacturer
Manufacturer Product Number
ATDR3-2/10
Description
CC TD FUSE 600V 3-2/10A ATDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.2A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.2A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,616.63000₱2,616.63
5₱2,170.59800₱10,852.99
10₱2,002.25000₱20,022.50
50₱1,658.16980₱82,908.49
100₱1,527.70760₱152,770.76
250₱1,369.58568₱342,396.42
Manufacturers Standard Package