
MPDB63131 | |
|---|---|
DigiKey Part Number | 2378-MPDB63131-ND |
Manufacturer | |
Manufacturer Product Number | MPDB63131 |
Description | PWR DIS BLK AL MINI 175A 1P 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Stud Terminal Block 175 A 1000 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Stud |
Series | Load Side Connection Type Stud |
Packaging Box | Line Side Wire/Stud Size 1/0 - #14CU; 2/0 - #14AL |
Part Status Active | Load Side Wire/Stud Size 4-14 AWG AL; 6-14 AWG CU |
Type Power Stud Terminal Block | Voltage - Rated 1000 V |
Number of Poles 1 | Current Rating (Amps) 175 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,593.16000 | ₱3,593.16 |
| 6 | ₱2,917.86667 | ₱17,507.20 |
| 12 | ₱2,691.23500 | ₱32,294.82 |
| 54 | ₱2,255.34352 | ₱121,788.55 |
| 102 | ₱2,091.51520 | ₱213,334.55 |
| 252 | ₱1,877.06988 | ₱473,021.61 |


