1.6A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM1-6/10

DigiKey Part Number
2378-TRM1-6/10-ND
Manufacturer
Manufacturer Product Number
TRM1-6/10
Description
FUSE,MIDGET,TIME DELAY,PC MOUNT,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.6A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.6A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,102.27000₱1,102.27
5₱914.56800₱4,572.84
10₱843.88300₱8,438.83
50₱699.40280₱34,970.14
100₱644.70020₱64,470.02
250₱578.46872₱144,617.18
500₱532.55088₱266,275.44
1,000₱489.91964₱489,919.64
Manufacturers Standard Package