
A6T60 | |
|---|---|
DigiKey Part Number | 2378-A6T60-ND |
Manufacturer | |
Manufacturer Product Number | A6T60 |
Description | 600V 60A CLASS T FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,848.28000 | ₱2,848.28 |
| 5 | ₱2,362.82400 | ₱11,814.12 |
| 10 | ₱2,179.59000 | ₱21,795.90 |
| 50 | ₱1,804.86520 | ₱90,243.26 |
| 100 | ₱1,662.75510 | ₱166,275.51 |
| 250 | ₱1,490.51984 | ₱372,629.96 |

