


AST0550302 | |
|---|---|
DigiKey Part Number | 1849-1043-ND |
Manufacturer | |
Manufacturer Product Number | AST0550302 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.72000 | ₱222.72 |
| 10 | ₱158.46300 | ₱1,584.63 |
| 25 | ₱138.53720 | ₱3,463.43 |
| 50 | ₱126.04360 | ₱6,302.18 |
| 100 | ₱115.67590 | ₱11,567.59 |
| 250 | ₱104.86992 | ₱26,217.48 |
| 500 | ₱98.57074 | ₱49,285.37 |
| 1,000 | ₱93.59533 | ₱93,595.33 |
| 5,000 | ₱85.85574 | ₱429,278.70 |

