
MMT371A815-0001 | |
|---|---|
DigiKey Part Number | 1849-MMT371A815-0001-ND |
Manufacturer | |
Manufacturer Product Number | MMT371A815-0001 |
Description | M12 PC BOARD JACK, INDIVIDUAL PA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱928.98000 | ₱928.98 |
| 10 | ₱789.51400 | ₱7,895.14 |
| 30 | ₱730.61900 | ₱21,918.57 |
| 50 | ₱704.75040 | ₱35,237.52 |
| 100 | ₱671.12850 | ₱67,112.85 |
| 250 | ₱629.13860 | ₱157,284.65 |
| 500 | ₱599.14088 | ₱299,570.44 |
| 1,000 | ₱570.58428 | ₱570,584.28 |

