
MHDA25-SMJ8-G-K | |
|---|---|
DigiKey Part Number | 4672-MHDA25-SMJ8-G-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDA25-SMJ8-G-K |
Description | 25 WAY FEMALE D-SUB TO RJ45 ADAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱147.01110 | ₱14,701.11 |

