MHDSSK-M-25-L-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 172
Unit Price: ₱196.52000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ₱141.77070
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 76
Unit Price: ₱154.23000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱1,074.88000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱162.15460

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱360.87000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 392
Unit Price: ₱264.40000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 57
Unit Price: ₱416.25000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 130
Unit Price: ₱167.93000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1
Unit Price: ₱610.98000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱484.74000
Datasheet
25 Position Two Piece Backshell Connector Black 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDSSK-M-25-L-K

DigiKey Part Number
4672-MHDSSK-M-25-L-K-ND
Manufacturer
Manufacturer Product Number
MHDSSK-M-25-L-K
Description
25 WAY D-SUB HOOD METPLAS TOP AN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱163.60770₱16,360.77
Manufacturers Standard Package