Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-2.8BM4

DigiKey Part Number
2156-MIC5203-2.8BM4-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5203-2.8BM4
Description
IC REG LINEAR 2.8V 80MA SOT-143
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-2.8BM4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
750 µA
Packaging
Bulk
Current - Supply (Max)
3 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-253-4, TO-253AA
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-143
Voltage Dropout (Max)
0.6V @ 80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:799
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
790₱22.62900₱17,876.91