BZT52C9V1S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 10,782
Unit Price: ₱5.96000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ₱19.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.79885

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.77339

Similar


Nexperia USA Inc.
In Stock: 2,136
Unit Price: ₱16.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.10000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱16.08000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱4.53786
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,182
Unit Price: ₱7.74000
Datasheet

Similar


onsemi
In Stock: 51,865
Unit Price: ₱8.93000
Datasheet

Similar


onsemi
In Stock: 7,742
Unit Price: ₱8.93000
Datasheet

Similar


onsemi
In Stock: 9,386
Unit Price: ₱6.55000
Datasheet
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C9V1S-TP

DigiKey Part Number
BZT52C9V1S-TPMSTR-ND - Tape & Reel (TR)
BZT52C9V1S-TPMSCT-ND - Cut Tape (CT)
BZT52C9V1S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1S-TP
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱10.60000₱106.00
100₱4.37690₱437.69
500₱4.14348₱2,071.74
1,000₱2.97631₱2,976.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.72695₱5,180.85
6,000₱1.69241₱10,154.46
9,000₱1.22422₱11,017.98
15,000₱1.12645₱16,896.75
21,000₱1.04428₱21,929.88
Manufacturers Standard Package