P-Channel 60 V 60A (Tc) 130W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 60A (Tc) 130W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MCU60P06-TP

DigiKey Part Number
353-MCU60P06-TPTR-ND - Tape & Reel (TR)
353-MCU60P06-TPCT-ND - Cut Tape (CT)
353-MCU60P06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU60P06-TP
Description
MOSFET P-CH 60V 60A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 60A (Tc) 130W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MCU60P06-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5814 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,321
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱190.56000₱190.56
10₱124.04300₱1,240.43
100₱86.03190₱8,603.19
500₱72.98924₱36,494.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱59.63194₱149,079.85
Manufacturers Standard Package