Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




MMXZ5248B-TP | |
|---|---|
DigiKey Part Number | MMXZ5248B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMXZ5248B-TP |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.15234 | ₱6,457.02 |
| 6,000 | ₱1.91880 | ₱11,512.80 |
| 9,000 | ₱1.79967 | ₱16,197.03 |
| 15,000 | ₱1.66557 | ₱24,983.55 |
| 21,000 | ₱1.58610 | ₱33,308.10 |
| 30,000 | ₱1.50878 | ₱45,263.40 |
| 75,000 | ₱1.33898 | ₱100,423.50 |
| 150,000 | ₱1.23400 | ₱185,100.00 |
| 300,000 | ₱1.14574 | ₱343,722.00 |









