



SMD110PL-TP | |
|---|---|
DigiKey Part Number | SMD110PL-TPMSTR-ND - Tape & Reel (TR) SMD110PL-TPMSCT-ND - Cut Tape (CT) SMD110PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PL-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMD110PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.02700 | ₱70.27 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.46104 | ₱1,730.52 |
| 1,000 | ₱3.04598 | ₱3,045.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱2.59543 | ₱6,488.57 |
| 5,000 | ₱2.31590 | ₱11,579.50 |
| 7,500 | ₱2.17318 | ₱16,298.85 |
| 12,500 | ₱2.01260 | ₱25,157.50 |
| 17,500 | ₱1.91741 | ₱33,554.68 |
| 25,000 | ₱1.82485 | ₱45,621.25 |
| 62,500 | ₱1.62155 | ₱101,346.88 |
| 125,000 | ₱1.55426 | ₱194,282.50 |











