


SRV05-4L-TP | |
|---|---|
DigiKey Part Number | SRV05-4L-TPMSTR-ND - Tape & Reel (TR) SRV05-4L-TPMSCT-ND - Cut Tape (CT) SRV05-4L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4L-TP |
Description | TVS DIODE 5VWM 17.5VC SOT23-6L |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4L-TP Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRV05-4.TCT | Semtech Corporation | 189,119 | SRV05-4CT-ND | ₱107.79000 | Direct |
| Tape & Reel (TR): | 17160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱27.98900 | ₱279.89 |
| 100 | ₱17.95430 | ₱1,795.43 |
| 500 | ₱13.61194 | ₱6,805.97 |
| 1,000 | ₱12.21073 | ₱12,210.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.42840 | ₱31,285.20 |
| 6,000 | ₱9.53018 | ₱57,181.08 |
| 9,000 | ₱9.07244 | ₱81,651.96 |
| 15,000 | ₱8.55805 | ₱128,370.75 |
| 21,000 | ₱8.25346 | ₱173,322.66 |
| 30,000 | ₱7.95741 | ₱238,722.30 |








