
OM-7605-C9-EVALUATION-BOARD | |
|---|---|
DigiKey Part Number | 2195-OM-7605-C9-EVALUATION-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | OM-7605-C9-EVALUATION-BOARD |
Description | EVAL BOARD FOR OM-7605-C9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OM-7605-C9 OM Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | OM-7605-C9 | |
Primary Attributes | 1.6V ~ 5.5V Input Voltage, 32.768kHz Output Frequency | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,040.34000 | ₱1,040.34 |

