MFR Recommended

RV-3049-C2-EVALUATION-BOARD-OPTION-B | |
|---|---|
DigiKey Part Number | 2195-RV-3049-C2-EVALUATION-BOARD-OPTION-B-ND |
Manufacturer | |
Manufacturer Product Number | RV-3049-C2-EVALUATION-BOARD-OPTION-B |
Description | RV-3049-C2 RTC EVAL BOARD |
Customer Reference | |
Detailed Description | - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


