
RV-8063-C8-EVALUATION-BOARD | |
|---|---|
DigiKey Part Number | 2195-RV-8063-C8-EVALUATION-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | RV-8063-C8-EVALUATION-BOARD |
Description | EVAL BOARD FOR RV-8063-C8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RV-8063-C8 RV-8063 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | RV-8063-C8 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,040.34000 | ₱1,040.34 |

