


RV-8523-C3-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8523-C3-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8523-C3-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Leap Year, Programmable Clock Output, Timer, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.18µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.69000 | ₱278.69 |
| 10 | ₱211.34300 | ₱2,113.43 |
| 25 | ₱194.41880 | ₱4,860.47 |
| 100 | ₱175.84520 | ₱17,584.52 |
| 250 | ₱166.98536 | ₱41,746.34 |
| 500 | ₱161.64490 | ₱80,822.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱157.25011 | ₱157,250.11 |
| 2,000 | ₱153.63275 | ₱307,265.50 |
| 3,000 | ₱151.82193 | ₱455,465.79 |



