


RV-8564-C3-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8564-C3-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8564-C3-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8564-C3-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8564-C3-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8564-C3-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Programmable Clock Output, Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.35µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱153.75155 | ₱153,751.55 |
| 2,000 | ₱150.19999 | ₱300,399.98 |
| 3,000 | ₱148.42163 | ₱445,264.89 |



