Temperature Sensor Digital -40°C ~ 85°C 12 b 8-SON (3.2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-3032-C7-TA-QC

DigiKey Part Number
2195-TS-3032-C7-TA-QCTR-ND - Tape & Reel (TR)
2195-TS-3032-C7-TA-QCCT-ND - Cut Tape (CT)
2195-TS-3032-C7-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS-3032-C7-TA-QC
Description
SENSOR DIG TEMPRTC -40-105C 8SON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 85°C 12 b 8-SON (3.2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS-3032-C7-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.3V ~ 5.5V
Resolution
12 b
Features
Programmable Limit, RTC Functions
Accuracy - Highest (Lowest)
±1°C
Test Condition
-40°C ~ 85°C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱192.35000₱192.35
5₱171.62400₱858.12
10₱163.94100₱1,639.41
25₱154.75840₱3,868.96
50₱148.51780₱7,425.89
100₱142.79490₱14,279.49
500₱131.27678₱65,638.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱134.31562₱134,315.62
2,000₱130.15546₱260,310.92
3,000₱127.88363₱383,650.89
Manufacturers Standard Package