CEA-06-062UW-350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 0
Unit Price: ₱5,723.35000
Datasheet
Linear Strain Gauge ±3% 0.062" (1.57mm) 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Strain Gauge ±3% 0.062" (1.57mm) 0.120" (3.05mm)
CEA-06-062UW-350

CEA-06-062UW-350

DigiKey Part Number
1033-1002-ND
Manufacturer
Manufacturer Product Number
CEA-06-062UW-350
Description
STRAIN GAUGE 350OHM LINEAR 1=5PC
Customer Reference
Detailed Description
Linear Strain Gauge ±3% 0.062" (1.57mm) 0.120" (3.05mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
Pattern Type
Linear
Strain Range
±3%
Resistance
350 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.062" (1.57mm)
Length - Overall Pattern
0.220" (5.59mm)
Length - Overall
0.31" (7.9mm)
Width - Active
0.120" (3.05mm)
Width - Overall Pattern
0.120" (3.05mm)
Width - Overall
0.19" (4.8mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes