
MSSP-7246 | |
|---|---|
DigiKey Part Number | 5505-MSSP-7246-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-7246 |
Description | SMPM JACK STR 50 OHM FOR .047 CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,378.58000 | ₱1,378.58 |
| 10 | ₱1,171.40800 | ₱11,714.08 |
| 25 | ₱1,098.05440 | ₱27,451.36 |
| 50 | ₱1,045.67420 | ₱52,283.71 |
| 100 | ₱995.78910 | ₱99,578.91 |
| 250 | ₱933.50820 | ₱233,377.05 |
| 500 | ₱889.01242 | ₱444,506.21 |

