15KPA64CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 57
Unit Price: ₱606.81000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱312.63750
Datasheet

Similar


YAGEO
In Stock: 410
Unit Price: ₱428.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱213.67359
Datasheet
104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA64CAE3/TR13

DigiKey Part Number
15KPA64CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA64CAE3/TR13
Description
TVS DIODE 64VWM 104.2VC P600
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.5V
Voltage - Clamping (Max) @ Ipp
104.2V
Current - Peak Pulse (10/1000µs)
144.9A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱678.87224₱543,097.79
Manufacturers Standard Package