


1N5254A (DO-35) | |
|---|---|
DigiKey Part Number | 150-1N5254A(DO-35)TR-ND - Tape & Reel (TR) 150-1N5254A(DO-35)CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5254A (DO-35) |
Description | DIODE ZENER 27V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱93.13600 | ₱931.36 |
| 25 | ₱79.34440 | ₱1,983.61 |
| 100 | ₱63.59940 | ₱6,359.94 |

