Zener Diode 13 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5533CUR-1/TR

DigiKey Part Number
150-1N5533CUR-1/TR-ND - Tape & Reel (TR)
150-1N5533CUR-1/TRCT-ND - Cut Tape (CT)
150-1N5533CUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5533CUR-1/TR
Description
DIODE ZENER 13V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 11.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱237.60450₱47,520.90
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱255.47000₱255.47
Digi-Reel®
QuantityUnit PriceExt Price
1₱728.89000₱728.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.