1N937B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱285.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 199
Unit Price: ₱262.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱250.70552
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱608.00550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱617.53350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 97
Unit Price: ₱559.17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱524.04600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱534.16350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱502.60800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱511.53450
Datasheet
Zener Diode 9 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N937B/TR

DigiKey Part Number
150-1N937B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N937B/TR
Description
DIODE ZENER 9V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 9 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7 (DO-204AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱524.04600₱52,404.60
Manufacturers Standard Package