24LC01B-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 922
Unit Price: ₱16.67000
Datasheet

Similar


Microchip Technology
In Stock: 175
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 677
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱16.67400
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: ₱25.61000
Datasheet

Similar


Microchip Technology
In Stock: 1,028
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱24.41550
Datasheet

Similar


Microchip Technology
In Stock: 483
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.00880
Datasheet

Similar


Microchip Technology
In Stock: 713
Unit Price: ₱16.67000
Datasheet

Similar


Microchip Technology
In Stock: 45,641
Unit Price: ₱18.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.01320
Datasheet

Similar


Microchip Technology
In Stock: 209
Unit Price: ₱29.78000
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC01B-I/SNG

DigiKey Part Number
24LC01B-I/SNG-ND
Manufacturer
Manufacturer Product Number
24LC01B-I/SNG
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC01B-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
3.5 µs
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes