24LC01B/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱0.58827
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.58826
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.58826
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.86961
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.86961
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 1,093
Unit Price: ₱0.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.69058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.58826
Datasheet

Similar


Microchip Technology
In Stock: 3,899
Unit Price: ₱0.57000
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC01B/ST

DigiKey Part Number
24LC01B/ST-ND
Manufacturer
Manufacturer Product Number
24LC01B/ST
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC01B/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
3.5 µs
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,100₱19.17510₱21,092.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.