24LC64-E/ST16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 328
Unit Price: ₱38.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 300
Unit Price: ₱38.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱38.35020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 18,387
Unit Price: ₱41.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 594
Unit Price: ₱38.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱38.35020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,756
Unit Price: ₱46.45000
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64-E/ST16KVAO

DigiKey Part Number
24LC64-E/ST16KVAO-ND
Manufacturer
Manufacturer Product Number
24LC64-E/ST16KVAO
Description
IC EEPROM 64KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.