
25AA1024-I/W16K | |
|---|---|
DigiKey Part Number | 25AA1024-I/W16K-ND |
Manufacturer | |
Manufacturer Product Number | 25AA1024-I/W16K |
Description | IC EEPROM 1MBIT SPI 20MHZ DIE |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

