
25AA256T-I/MF | |
|---|---|
DigiKey Part Number | 25AA256T-I/MFTR-ND - Tape & Reel (TR) 25AA256T-I/MFCT-ND - Cut Tape (CT) 25AA256T-I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA256T-I/MF |
Description | IC EEPROM 256KBIT SPI 10MHZ 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256T-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱114.21690 | ₱376,915.77 |

