
25AA640-I/P | |
|---|---|
DigiKey Part Number | 25AA640-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640-I/P |
Description | IC EEPROM 64KBIT SPI 1MHZ 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 1 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 25 | ₱60.14560 | ₱1,503.64 |
| 100 | ₱57.76350 | ₱5,776.35 |

