EEPROM Memory IC 64Kbit SPI 10 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640A-I/P

DigiKey Part Number
25AA640A-I/P-ND
Manufacturer
Manufacturer Product Number
25AA640A-I/P
Description
IC EEPROM 64KBIT SPI 10MHZ 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25AA640A-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱51.81000₱51.81
25₱50.02200₱1,250.55
100₱48.35460₱4,835.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.