93LC56B/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱0.49926
Datasheet

Similar


Microchip Technology
In Stock: 1,000
Unit Price: ₱0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.63368
Datasheet

Similar


Microchip Technology
In Stock: 855
Unit Price: ₱0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,764
Unit Price: ₱0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: ₱0.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,750
Unit Price: ₱0.69000
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56B/ST

DigiKey Part Number
93LC56B/ST-ND
Manufacturer
Manufacturer Product Number
93LC56B/ST
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93LC56B/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.