N-Channel 1000 V 37A (Tc) 694W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10021JFLL

DigiKey Part Number
APT10021JFLL-ND
Manufacturer
Manufacturer Product Number
APT10021JFLL
Description
MOSFET N-CH 1000V 37A ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 37A (Tc) 694W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
395 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
9750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
694W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱6,026.46000₱6,026.46
100₱4,891.28810₱489,128.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.